+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009540R0002

Cable tie; L: 364mm; W: 4.7mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009540R0002
TME Symbol:
TYR508

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
364mm
Tie width
4.7mm
Tie material
polyamide
Gross weight2.31 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009540R0002
0 in TME stock
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.