+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009620R0002

Cable tie; L: 186mm; W: 4.8mm; E/TFE; UL94V-0; -60÷170°C


Manufacturer: ABB

Manufacturer part number:
7TAG009620R0002
TME Symbol:
TYZ25M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
186mm
Tie width
4.8mm
Tie material
E/TFE
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Gross weight1.99 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009620R0002
0 in TME stock
Net price for quantities from 1000 pcs - 2.40 USDGross price for quantities from 1000 pcs - 2.40 USD
Net price for quantities from 5000 pcs - 2.13 USDGross price for quantities from 5000 pcs - 2.13 USD
Net price for quantities from 10000 pcs - 1.86 USDGross price for quantities from 10000 pcs - 1.86 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.