+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-3

Ferrule; copper; for rope; Ørope: 3mm; L: 11mm; nickel


Manufacturer: KRAFTBERG

Manufacturer part number:
TZ-3
TME Symbol:
TZ-3

Specification

Manufacturer
KRAFTBERG
Type of mounting element
ferrule
Material
copper
Application
for rope
Rope diameter
3mm
Length
11mm
Plating material
nickel
Gross weight2.55 g
Certificates
See other products in this category: Fittings for ropes KRAFTBERG,
*
TZ-3
190 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs