+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-8

Ferrule; copper; for rope; Ørope: 8mm; L: 28mm; nickel


Manufacturer: KRAFTBERG

Manufacturer part number:
TZ-8
TME Symbol:
TZ-8

Specification

Manufacturer
KRAFTBERG
Type of mounting element
ferrule
Material
copper
Application
for rope
Rope diameter
8mm
Length
28mm
Plating material
nickel
Gross weight43.637 g
Certificates
See other products in this category: Fittings for ropes KRAFTBERG,
*
TZ-8
20 in TME stock
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 20 pcs - 3.41 USDGross price for quantities from 20 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts