+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-D-066

Fuse: thermal; 12mm; 10A; 66°C


Manufacturer: PROFFUSE

Manufacturer part number:
TZ-D-066
TME Symbol:
TZ-D-066

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Fuse size
12mm
Current rating
10A
Max. voltage
250V
Opening termperature
66°C
Assembly method
Gross weight1.062 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE,
*
TZ-D-066
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.52 USDGross price for quantities from 3 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs