+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-D-105

Fuse: thermal; 12mm; 10A; 105°C


Manufacturer: PROFFUSE

Manufacturer part number:
TZ-D-105
TME Symbol:
TZ-D-105

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Fuse size
12mm
Current rating
10A
Max. voltage
250V
Opening termperature
105°C
Assembly method
Gross weight1.05 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE,
*
TZ-D-105
720 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.59 USDGross price for quantities from 3 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs