+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-D-129

Fuse: thermal; 12mm; 10A; 129°C


Manufacturer: PROFFUSE

Manufacturer part number:
TZ-D-129
TME Symbol:
TZ-D-129

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Fuse size
12mm
Current rating
10A
Max. voltage
250V
Opening termperature
129°C
Assembly method
Gross weight1.114 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE
*
TZ-D-129
Product withdrawn from the offer
Use the specification table below to search for similar products