+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-D-133

Fuse: thermal; 10A; 12mm; 133°C

Manufacturer: PROFFUSE

Manufacturer part number:
TZ-D-133
TME Symbol:
TZ-D-133

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Current rating
10A
Max. voltage
250V
Fuse size
12mm
Opening termperature
133°C
Assembly method
Gross weight1.012 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE
*
TZ-D-133
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs