+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-D-167

Fuse: thermal; 12mm; 10A; 167°C


Manufacturer: PROFFUSE

Manufacturer part number:
TZ-D-167
TME Symbol:
TZ-D-167

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Fuse size
12mm
Current rating
10A
Max. voltage
250V
Opening termperature
167°C
Assembly method
Gross weight1.055 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE,
*
TZ-D-167
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.55 USDGross price for quantities from 3 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs