+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-P100/2

Fuse: thermal; 6x6.5x2.8mm; 2A; 100°C; Lead length: 55mm


Manufacturer: PROFFUSE

Manufacturer part number:
TZ-P100/2
TME Symbol:
TZ-P100/2

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Fuse size
6x6.5x2.8mm
Current rating
2A
Max. voltage
250V AC
Opening termperature
100°C
Lead length
55mm
Dimensions
Gross weight0.416 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE,
*
TZ-P100/2
5648 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.42 USDGross price for quantities from 3 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs