+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ022101B000G

Connector: PCB terminal block; terminal; TZ; 10A; 300V; PIN: 2


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TZ022101B000G
TME Symbol:
TZ022101B000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
TZ
Current rating
10A
Rated voltage
0.3kV
Number of pins
2
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, SMT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
black
Contacts pitch
3.5mm
Connector variant
  • flat screw
  • with peg
Gross weight2.388 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TZ022101B000G
565 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 30 pcs - 1.05 USDGross price for quantities from 30 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 150 pcs - 0.84 USDGross price for quantities from 150 pcs - 0.84 USD
Net price for quantities from 300 pcs - 0.78 USDGross price for quantities from 300 pcs - 0.78 USD
Net price for quantities from 750 pcs - 0.73 USDGross price for quantities from 750 pcs - 0.73 USD
Net price for quantities from 1050 pcs - 0.70 USDGross price for quantities from 1050 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 150 pcs