+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ042101B000G

Connector: PCB terminal block; terminal; TZ; 10A; 300V; PIN: 4


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TZ042101B000G
TME Symbol:
TZ042101B000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
TZ
Current rating
10A
Rated voltage
0.3kV
Number of pins
4
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, SMT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
black
Contacts pitch
3.5mm
Connector variant
  • flat screw
  • with peg
Gross weight3.593 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TZ042101B000G
0 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 150 pcs - 1.17 USDGross price for quantities from 150 pcs - 1.17 USD
Net price for quantities from 300 pcs - 1.09 USDGross price for quantities from 300 pcs - 1.09 USD
Net price for quantities from 450 pcs - 1.06 USDGross price for quantities from 450 pcs - 1.06 USD
Net price for quantities from 1050 pcs - 1.02 USDGross price for quantities from 1050 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 150 pcs