+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ240N36KOF

Module: thyristor; single thyristor; 3.6kV; 240A; BG-PB501-1


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TZ240N36KOF
TME Symbol:
TZ240N36KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
3.6kV
Load current
240A
Case
BG-PB501-1
Max. forward voltage
3.43V
Max. forward impulse current
6.1kA
Gate current
300mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight900 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TZ240N36KOF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 626.73 USDGross price for quantities from 1 pcs - 626.73 USD
Net price for quantities from 3 pcs - 522.47 USDGross price for quantities from 3 pcs - 522.47 USD
Net price for quantities from 6 pcs - 441.12 USDGross price for quantities from 6 pcs - 441.12 USD