+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ35.106

DIN rail; steel; zinc; L: 122mm; W: 35mm; TS35


Manufacturer: KRADEX

Manufacturer part number:
TZ35.106
TME Symbol:
TZ35.106

Specification

Manufacturer
KRADEX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
122mm
Width
35mm
Related items
ZP13513560
Mounting rail size
TS35
Gross weight42.95 g
Certificates
See other products in this category: Enclosures - DIN Rails KRADEX,
*
TZ35.106
48 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.