+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ35.114

DIN rail; steel; zinc; L: 138mm; W: 35mm; TS35


Manufacturer: KRADEX

Manufacturer part number:
TZ35.114
TME Symbol:
TZ35.114

Specification

Manufacturer
KRADEX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
138mm
Width
35mm
Related items
ZP15015060
Mounting rail size
TS35
Gross weight47.837 g
Certificates
See other products in this category: Enclosures - DIN Rails KRADEX,
*
TZ35.114
93 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.