+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | thyristor | |
Semiconductor structure | single thyristor | |
Max. off-state voltage | 1.6kV | |
Load current | 425A | |
Case | BG-PB501-1 | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 14.5kA | |
Gate current | 300mA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw |