+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ425N18KOF

Module: thyristor; single thyristor; 1.8kV; 425A; BG-PB501-1


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TZ425N18KOF
TME Symbol:
TZ425N18KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.8kV
Load current
425A
Case
BG-PB501-1
Max. forward voltage
1.5V
Max. forward impulse current
14.5kA
Gate current
300mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight900 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TZ425N18KOF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 392.73 USDGross price for quantities from 1 pcs - 392.73 USD
Net price for quantities from 3 pcs - 325.21 USDGross price for quantities from 3 pcs - 325.21 USD
Net price for quantities from 6 pcs - 276.82 USDGross price for quantities from 6 pcs - 276.82 USD