+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ500N16KOF

Module: thyristor; single thyristor; 1.6kV; 500A; BG-PB501-1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TZ500N16KOF
TME Symbol:
TZ500N16KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.6kV
Load current
500A
Case
BG-PB501-1
Max. forward voltage
1.53V
Max. forward impulse current
17kA
Gate current
250mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight900 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TZ500N16KOF
0 in TME stock
Net price for quantities from 1 pcs - 260.49 USDGross price for quantities from 1 pcs - 260.49 USD
Net price for quantities from 3 pcs - 216.49 USDGross price for quantities from 3 pcs - 216.49 USD
Net price for quantities from 6 pcs - 182.92 USDGross price for quantities from 6 pcs - 182.92 USD
No. of pieces (Multiplicity: 1)