+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ600N16KOF

Module: thyristor; single thyristor; 1.6kV; 600A; BG-PB501-1


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TZ600N16KOF
TME Symbol:
TZ600N16KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.6kV
Load current
600A
Case
BG-PB501-1
Max. forward voltage
1.53V
Max. forward impulse current
17kA
Gate current
250mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight900 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TZ600N16KOF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 431.11 USDGross price for quantities from 1 pcs - 431.11 USD
Net price for quantities from 3 pcs - 357.01 USDGross price for quantities from 3 pcs - 357.01 USD
Net price for quantities from 6 pcs - 303.13 USDGross price for quantities from 6 pcs - 303.13 USD