+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZN4S-14S

Automation module: regulator; temperature; -1999÷9999; SSR; TZN

Manufacturer: AUTONICS

Manufacturer part number:
TZN4S-14S
TME Symbol:
TZN4S-14S

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of temperature sensor
JPt100, Pt100, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple W
Kind of output 1
SSR
Kind of output 2
SPST-NO
Kind of input 1
0...10V, 1...5V, 4...20mA, RTD, thermocouple, universal
Regulation for output 1
ON-OFF, ON-OFF with hysteresis, P, PD, PI, PID
Mounting
on panel
Manufacturer series
TZN
Output 1 electrical parameters
12V DC / 30mA
Output 2 electrical parameters
250V AC / 1A
The programming method
foil keypad, PC
Mounting hole dimensions
45x45mm
IP rating
IP20
Kind of display used
LED x2
Display height 1
11mm
Display 2 height
8mm
Body dimensions
48x48x100mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight218.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS
*
TZN4S-14S
Product withdrawn from the offer
Use the specification table below to search for similar products