+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U-1PU-113-200B2

Cable; 0.2m; AMC4 female,both sides; angled


Manufacturer: AMPHENOL RF

Manufacturer part number:
U-1PU-113-200B2
TME Symbol:
U-1PU-113-200B2

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.2m
Connector variant
angled
Cable/adapter structure
  • AMC4 female
  • both sides
Gross weight8.05 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
U-1PU-113-200B2
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.