+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U-32A

Ultrasonic washer; 475x280x75mm; 10l; 40kHz; 840W; 230VAC


Manufacturer: ULTRON

Manufacturer part number:
U-32A
TME Symbol:
U-32A

Specification

Manufacturer
ULTRON
Type of soldering device
ultrasonic washer
Tank internal dimensions
475x280x75mm
Cleaning tank capacity
10l
Vibration frequency
40kHz
Power
840W
Applications of soldering equipment
Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals
Connectors for the country
Europe
Heating elem. pwr
500W
Supply voltage
  • 230V AC
Soldering equipment features
  • heating function
  • microprocessor controlled
Gross weight5 kg
See other products in this category: Ultrasonic cleaners ULTRON,
*
U-32A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order