+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U-32B

Ultrasonic washer; 475x280x115mm; 40Hz; max.80°C; 230VAC; 15l


Manufacturer: ULTRON

Manufacturer part number:
U-32B
TME Symbol:
U-32B

Specification

Manufacturer
ULTRON
Type of soldering device
ultrasonic washer
Tank internal dimensions
475x280x115mm
Vibration frequency
40Hz
Operating temperature
max. 80°C
Applications of soldering equipment
Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals
Connectors for the country
Europe
Tank capacity
15l
Supply voltage
  • 230V AC
Soldering equipment features
  • optionally the washer can be fitted with a microprocessor controller
  • separate on/off switch for heating system
Gross weight3.8 kg
See other products in this category: Ultrasonic cleaners ULTRON,
*
U-32B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order