+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U-32C

Ultrasonic washer; 475x280x170mm; 23l; 40kHz; 1.36kW; max.80°C


Manufacturer: ULTRON

Manufacturer part number:
U-32C
TME Symbol:
U-32C

Specification

Manufacturer
ULTRON
Type of soldering device
ultrasonic washer
Tank internal dimensions
475x280x170mm
Cleaning tank capacity
23l
Vibration frequency
40kHz
Power
1.36kW
Operating temperature
max. 80°C
Applications of soldering equipment
Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals
Connectors for the country
Europe
Heating elem. pwr
1kW
Supply voltage
  • 230V AC
Soldering equipment features
  • heating function
  • microprocessor controlled
Gross weight18.2788 kg
See other products in this category: Ultrasonic cleaners ULTRON,
*
U-32C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order