+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ULTRON
Manufacturer | ULTRON | |
Type of soldering device | ultrasonic washer | |
Tank internal dimensions | 210x120x70mm | |
Vibration frequency | 40kHz | |
Operating temperature | 50...55°C | |
Applications of soldering equipment | Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals | |
Connectors for the country | Europe | |
Tank capacity | 1.6l |