+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.125A / 48V DC | |
IP rating | IP65 | |
Illumination | none | |
Leads | for PCB, for soldering | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3.7N | |
Mechanical durability | 1000000 cycles | |
Mounting hole dimensions | Ø19mm | |
Body material | zinc alloy | |
Contact plating | silver plated | |
Min. insulation resistance | 10MΩ | |
Terminal pitch | 7.62mm | |
Operating temperature | -25...60°C |