+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U1162A

Crocodile clip; 15A; 1kV; 4mm


Manufacturer: KEYSIGHT

Manufacturer part number:
U1162A
TME Symbol:
U1162A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
crocodile clip
Current rating
15A
Rated voltage
1kV
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Gross weight43.2 g
See other products in this category: 4mm Crocodile Clips KEYSIGHT
*
U1162A
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.