+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U1401

Cap; Actuator colour: black; nickel-plated brass,silicone


Manufacturer: APEM

Manufacturer part number:
U1401

Alternative designations: N33261005

TME Symbol:
U1401

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Actuator colour
black
Material
nickel-plated brass, silicone
Nut shape
knurled
Application - series/manufacturer
9000, 13000, 18000
Operating temperature
-40...85°C
Gross weight2.19 g
Certificates
See other products in this category: Standard Switches APEM,
*
U1401
537 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 250 pcs - 2.83 USDGross price for quantities from 250 pcs - 2.83 USD
Net price for quantities from 500 pcs - 2.68 USDGross price for quantities from 500 pcs - 2.68 USD
Net price for quantities from 750 pcs - 2.60 USDGross price for quantities from 750 pcs - 2.60 USD
Net price for quantities from 1000 pcs - 2.55 USDGross price for quantities from 1000 pcs - 2.55 USD
Packaging method by the manufacturer:Bag = 25 pcs