+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U1701B

Capacity; LCD; 4,5 digit (11000); ±(0.5%+3digit); Interface: IrDA


Manufacturer: KEYSIGHT

Manufacturer part number:
U1701B
TME Symbol:
U1701B

Specification

Manufacturer
KEYSIGHT
Type of meter
capacity
Kind of display used
LCD
Display parameters
4,5 digit (11000)
Capacitance measuring range
0.1...1000pF/10nF/100nF/1µF/10µF/100µF/1mF/10mF/199.99mF
Capacitance measuring accuracy
±(0.5%+ 3 digit)
Measurement
capacitance
Interface
IrDA
Illumination
yes
Dimensions
184x87x41mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
U1174A, U1780A, U1781A, U1782A, U5481A
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Power supply
  • battery 6LR61 9V x1
  • mains power supply
Measuring instrument features
  • additional terminal for connecting the SMD tweezers
  • HOLD function
  • low battery indicator
  • MIN/MAX/MEAN/REL function
Standard equipment
  • calibration certificate
  • set of test leads with insulated clips
Gross weight481 g

WATCH VIDEO

See other products in this category: LCR Meter KEYSIGHT
*
U1701B
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.