+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOSO
Manufacturer | MOSO | |
Type of power supply | switching | |
Application | LED | |
Communictions protocol | DALI 2, NFC | |
Kind of power supply | LED | |
Power | 80W | |
Output voltage | 35...115V DC | |
Output current | 0.7...1.05A | |
IP rating | IP20 | |
Body dimensions | 133x77x40mm | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -40...55°C | |
Electrical connection | wires | |
Number of outputs | 1 | |
Efficiency | 92% | |
Operating modes | constant power |