+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U6264BS2K07LLG1TR

IC: SRAM memory; 64kbSRAM; 8kx8bit; 5V; 70ns; SOP28; parallel

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
U6264BS2K07LLG1TR
TME Symbol:
U6264BS2K07LLG1TR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM, synchronous
Memory
64kb SRAM
Memory organisation
8kx8bit
Operating voltage
5V
Access time
70ns
Case
SOP28
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
LPC
IC width
330mils
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
U6264BS2K07LLG1TR
0 in TME stock
Net price for quantities from 1000 pcs - 3.01 USDGross price for quantities from 1000 pcs - 3.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product