+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U7-040D057

Power supply: switching; LED; DALI 2,NFC; 40W; 28÷57VDC; IP20; 88%


Manufacturer: MOSO

Manufacturer part number:
U7-040D057
TME Symbol:
U7-040D057

Specification

Manufacturer
MOSO
Type of power supply
switching
Application
LED
Communictions protocol
DALI 2, NFC
Kind of power supply
LED
Power
40W
Output voltage
28...57V DC
Output current
0.7...1.05A
IP rating
IP20
Body dimensions
132.5x77x40mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Operating temperature
-40...55°C
Electrical connection
wires
Number of outputs
1
Efficiency
88%
Operating modes
constant power
Supply voltage
  • 176...305V AC
Gross weight258.19 g
See other products in this category: LED Power Supplies MOSO,
*
U7-040D057
2 in TME stock
Net price for quantities from 1 pcs - 48.42 USDGross price for quantities from 1 pcs - 48.42 USD
Net price for quantities from 5 pcs - 45.64 USDGross price for quantities from 5 pcs - 45.64 USD
Net price for quantities from 10 pcs - 42.88 USDGross price for quantities from 10 pcs - 42.88 USD
Net price for quantities from 20 pcs - 40.12 USDGross price for quantities from 20 pcs - 40.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.