+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC614-CCA

Wire; U/UTP; Cat 6; 4x2x0.57mm; CCA; wire; PVC; grey; 305m


Manufacturer: VCOM

Manufacturer part number:
NC614-CCA
TME Symbol:
U/UTP6-SCCA.305

Specification

Manufacturer
VCOM
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x0.57mm
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
0.57mm
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6mm
Cable application
LAN
Operating temperature
-15...60°C
Gross weight30.216 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Telecommunication Cables VCOM,
*
NC614-CCA
25315 in TME stock
Net price for quantities from 305 m - 0.28 USDGross price for quantities from 305 m - 0.28 USD
Net price for quantities from 610 m - 0.24 USDGross price for quantities from 610 m - 0.24 USD
Net price for quantities from 915 m - 0.21 USDGross price for quantities from 915 m - 0.21 USD
Net price for quantities from 1525 m - 0.20 USDGross price for quantities from 1525 m - 0.20 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerCardboard = 610 m