+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA0177

Repeater USB; USB 3.0; USB A socket,USB A plug; 10m; black; 5Gbps

Manufacturer: LOGILINK

Manufacturer part number:
UA0177
TME Symbol:
UA0177

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
USB 3.0
Cable length
10m
Insulation colour
black
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight879.7 g
Certificates
EAN code4052792012835
See other products in this category: USB cables and adapters LOGILINK,
*
UA0177
1 in TME stock
Net price for quantities from 1 pcs - 129.55 USDGross price for quantities from 1 pcs - 129.55 USD
Net price for quantities from 3 pcs - 113.36 USDGross price for quantities from 3 pcs - 113.36 USD
Net price for quantities from 5 pcs - 105.26 USDGross price for quantities from 5 pcs - 105.26 USD
No. of pieces (Multiplicity: 1)