+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA0201

Cable; USB 2.0; Apple Lightning plug,USB A plug; 1m; yellow

Manufacturer: LOGILINK

Manufacturer part number:
UA0201
TME Symbol:
UA0201

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
yellow
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight50 g
Certificates
EAN code4052792028768
See other products in this category: USB cables and adapters LOGILINK,
*
UA0201
1 in TME stock
Net price for quantities from 1 pcs - 14.19 USDGross price for quantities from 1 pcs - 14.19 USD
Net price for quantities from 3 pcs - 13.25 USDGross price for quantities from 3 pcs - 13.25 USD
Net price for quantities from 5 pcs - 12.30 USDGross price for quantities from 5 pcs - 12.30 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts