+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA0263

Repeater USB; USB 2.0; USB A socket,USB A plug; 24m; black

Manufacturer: LOGILINK

Manufacturer part number:
UA0263
TME Symbol:
UA0263

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
USB 2.0
Cable length
24m
Insulation colour
black
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight480 g
Certificates
EAN code4052792039276
See other products in this category: USB cables and adapters LOGILINK,
*
UA0263
1 in TME stock
Net price for quantities from 1 pcs - 26.25 USDGross price for quantities from 1 pcs - 26.25 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts