+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA0331

Adapter; DVI-D (24+1) plug,USB C plug; 1.8m; black

Manufacturer: LOGILINK

Manufacturer part number:
UA0331
TME Symbol:
UA0331

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Cable length
1.8m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • DVI-D (24+1) plug
  • USB C plug
Gross weight108.3 g
Certificates
EAN code4052792050363
See other products in this category: USB cables and adapters LOGILINK,
*
UA0331
0 in TME stock
Net price for quantities from 1 pcs - 27.38 USDGross price for quantities from 1 pcs - 27.38 USD
Net price for quantities from 3 pcs - 25.39 USDGross price for quantities from 3 pcs - 25.39 USD
Net price for quantities from 5 pcs - 23.57 USDGross price for quantities from 5 pcs - 23.57 USD
No. of pieces (Multiplicity: 1)