+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA0433

Adapter; USB 2.0; USB C socket x2,USB C plug; 0.15m

Manufacturer: LOGILINK

Manufacturer part number:
UA0433
TME Symbol:
UA0433

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 2.0
Cable length
0.15m
Connector colour
white
Cable/adapter structure
  • USB C plug
  • USB C socket x2
Gross weight18.45 g
Certificates
See other products in this category: USB cables and adapters LOGILINK,
*
UA0433
3 in TME stock
Net price for quantities from 1 pcs - 15.90 USDGross price for quantities from 1 pcs - 15.90 USD
Net price for quantities from 3 pcs - 14.84 USDGross price for quantities from 3 pcs - 14.84 USD
Net price for quantities from 5 pcs - 13.78 USDGross price for quantities from 5 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)