+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA733CDR

IC: video amplifier; programmable gain; 6VDC; Ch: 2; SO14; 3.6mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA733CDR
TME Symbol:
UA733CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
video amplifier
Integrated circuit features
programmable gain
Mounting
SMD
Number of channels
2
Case
SO14
Operating temperature
0...70°C
Bandwidth
200MHz
Kind of package
reel, tape
Output current
3.6mA
Manufacturer standard package
2500pcs.
Supply voltage
  • 6V DC
Gross weight0.177 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
UA733CDR
958 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs