+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA733CN

IC: video amplifier; programmable gain; 6VDC; Ch: 2; DIP14; 3.6mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA733CN
TME Symbol:
UA733CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
video amplifier
Integrated circuit features
programmable gain
Mounting
THT
Number of channels
2
Case
DIP14
Operating temperature
0...70°C
Bandwidth
200MHz
Kind of package
tube
Output current
3.6mA
Manufacturer standard package
25pcs.
Supply voltage
  • 6V DC
Gross weight0.976 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
UA733CN
253 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 125 pcs - 1.29 USDGross price for quantities from 125 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 2500 pcs - 1.13 USDGross price for quantities from 2500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs