+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 5...40V DC | |
Case | SO8 | |
Operating temperature | -40...105°C | |
Slew rate | 0.5V/μs | |
Integrated circuit features | universal | |
Input offset voltage | 6mV | |
Kind of package | tube |