+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed | |
Voltage drop | 2V | |
Output voltage | 5V | |
Output current | 0.5A | |
Case | SOT223 | |
Mounting | SMD | |
Operating temperature | 0...125°C | |
Number of channels | 1 | |
Quiescent current | 4.5mA | |
Input voltage | 7...25V |