+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA7905CKTTR

IC: voltage regulator; linear,fixed; -5V; 1.5A; D2PAK; SMD; 0÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA7905CKTTR
TME Symbol:
UA7905CKTTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.1V
Output voltage
-5V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Number of channels
1
Input voltage
-7...-25V
Manufacturer standard package
500pcs.
Gross weight1.632 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
UA7905CKTTR
878 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.03 USDGross price for quantities from 250 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs