+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UAA2016DG

IC: driver; AC/DC switcher; SO8; 130mA; Ch: 1; 8÷10VDC


Manufacturer: ONSEMI

Manufacturer part number:
UAA2016DG
TME Symbol:
UAA2016DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
AC/DC switcher
Case
SO8
Output current
0.13A
Number of channels
1
Integrated circuit features
zero voltage switching
DC supply current
1.5mA
Mounting
SMD
Operating temperature
-20...85°C
Application
thyristor triac trigger ciruit
Supply voltage
  • 8...10V DC
Gross weight0.073 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
UAA2016DG
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs