+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UAPS12-BK

Adapter; Cablexpert; USB 2.0; PS/2 socket x2,USB A plug; 0.3m

Manufacturer: GEMBIRD

Manufacturer part number:
UAPS12-BK
TME Symbol:
UAPS12-BK

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
0.3m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • PS/2 socket x2
  • USB A plug
Gross weight31.98 g
Certificates
EAN code8716309092579
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
UAPS12-BK
25 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 3 pcs - 2.88 USDGross price for quantities from 3 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.