+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UB3C3-700

Fan: DC; blower; 3VDC; 12x12x3mm; 0.16m3/h; 15.5dBA; Vapo; 2.34mmH2O


Manufacturer: SUNON

Manufacturer part number:
UB3C3-700
TME Symbol:
UB3C3-700

Specification

Manufacturer
SUNON
Type of fan
DC
Kind of fan
blower
Operating voltage
2...3.5V DC
Fan dimensions
12x12x3mm
Power consumption
0.1W
Current rating
36mA
Fan efficiency
0.16m3/h
Noise level
15.5dBA
Kind of Bearing
Vapo
Rotational rate/speed
15500 (±30%)rpm
Min. insulation resistance
20MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Leads
cables
Operating temperature
-10...70°C
Static pressure
2.34mm H2O
Version
Might&Mini
Supply voltage
  • 3V DC
Gross weight0.822 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Miniature Fans SUNON,
*
UB3C3-700
1185 in TME stock
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 200 pcs - 8.84 USDGross price for quantities from 200 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 40 pcsCardboard = 1 000 pcs