+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBC1V681MNS1MS

Capacitor: electrolytic; SMD; 680uF; 35VDC; Ø16x21.5mm; ±20%; 1000h


Manufacturer: NICHICON

Manufacturer part number:
UBC1V681MNS1MS
TME Symbol:
UBC1V681MNS1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
35V DC
Body dimensions
Ø16x21.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...150°C
Manufacturer series
UBC
Operating current
0.95A
Height
21.5mm
Diameter
16mm
Gross weight7 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UBC1V681MNS1MS
0 in TME stock
Net price for quantities from 375 pcs - 1.39 USDGross price for quantities from 375 pcs - 1.39 USD
No. of pieces (Multiplicity: 375)
Minimum order quantity: 375.
Multiplicity: 375.