+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Capacitor application | automobile electronics | |
Mounting | THT | |
Capacitance | 330µF | |
Operating voltage | 10V DC | |
Body dimensions | Ø10x12.5mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Impedance | 2Ω | |
Operating temperature | -40...125°C | |
Manufacturer series | UBT | |
Operating current | 0.62A | |
Height | 12.5mm | |
Diameter | 10mm |