+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Capacitor application | automobile electronics | |
Mounting | THT | |
Capacitance | 3.3mF | |
Operating voltage | 10V DC | |
Body dimensions | Ø16x25mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Service life | 10000h | |
Impedance | 0.4Ω | |
Operating temperature | -40...125°C | |
Leads dimensions | Ø0.8x15mm | |
Manufacturer series | UBT | |
Operating current | 2.3A | |
Height | 25mm | |
Diameter | 16mm |