+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT1C101MPD8TD

Capacitor: electrolytic; THT; 100uF; 16VDC; Ø8x11.5mm; ±20%; 2000h


Manufacturer: NICHICON

Manufacturer part number:
UBT1C101MPD8TD
TME Symbol:
UBT1C101MPD8TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
2000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
UBT
Operating current
0.34A
Height
11.5mm
Diameter
8mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT1C101MPD8TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
Net price for quantities from 12000 pcs - 0.18 USDGross price for quantities from 12000 pcs - 0.18 USD
Net price for quantities from 24000 pcs - 0.17 USDGross price for quantities from 24000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.